Reference Only
B84312C30B3
Power Line Filters 2x1A 100V 2-LINE.
Datasheet
B84312C30B3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 100 VAC, 100 VDC | |
| Current Rating | 100 mA | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Series | B84312C | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 3.4 kHz | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | B84312C0030B003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $702.28 | $702.28 | |
| $687.45 | $6,874.50 |
Need more?