B84299D2160E001 TDK

B84299D2160E001

Power Line Filters .

Manufacturer:

Mfr Part:
B84299D2160E001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type4-Line Filter
Voltage Rating250 VAC, 440 VAC
Current Rating16 A
Mounting StyleChassis Mount
Leakage Current70 mA
SeriesB84299-2-B/E
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height104.5 mm
Length500 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width288 mm
Part # AliasesB84299D2160E1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,794.31$2,794.31
Need more?