Reference Only

B84299D1630B3

Power Line Filters 2X63A 440/250V 2-LINE.

Manufacturer:

Mfr Part:
B84299D1630B3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating63 A
Mounting StyleChassis Mount
Termination StyleCable
SeriesB84299D
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84299D1630B003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,591.28$5,591.28
Need more?