B84299C1151E103 TDK

B84299C1151E103

End of Life
Power Line Filters

Manufacturer:

Mfr Part:
B84299C1151E103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type4-Line Filter
Voltage Rating250 VAC, 440 VAC
Current Rating150 A
Mounting StyleChassis Mount
Termination StyleCable
Leakage Current675 mA
SeriesB84299-1-B/E 101/103
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?