Reference Only

B84299C1101B001

Power Line Filters FILTER 2X100A 440/250V.

Manufacturer:

Mfr Part:
B84299C1101B001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type4-Line Filter
Voltage Rating250 VAC, 440 VAC
Current Rating100 A
Mounting StyleChassis Mount
Termination StyleCable
SeriesB84299-1-B/E 001/003
Operating Frequency50 Hz, 60 Hz
Height146.5 mm
Length856 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width288 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,747.47$3,747.47
Need more?
Contact Us