Reference Only

B84263D22B113

Power Line Filters 2X16A 250 V 2-LINE.

Manufacturer:

Mfr Part:
B84263D22B113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleCable
SeriesB84263D
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84263D0022B113

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,720.04$3,720.04
Need more?
Contact Us