Reference Only

B84263C23E13

Power Line Filters 4X40A 4-LINE

Manufacturer:

Mfr Part:
B84263C23E13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Current Rating40 A
Mounting StyleChassis Mount
Termination StyleCable
SeriesB84263C
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84263C0023E013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?