Reference Only

B84243A6180Z000

Power Line Filters 3-Line EMV-Filter 180A 530/305VDC.

Manufacturer:

Mfr Part:
B84243A6180Z000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypePower Line EMC Filter
Voltage Rating305 VAC, 530 VAC
Current Rating180 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current16 mA
SeriesB84243A
PackagingBulk
ComplianceCSA C22.2; UL 1283
Height210 mm
Length380 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width120 mm
Part # AliasesB84243A6180Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$958.08$958.08
$942.49$4,712.45
Need more?