Reference Only
B84243A6120Z000
Power Line Filters 3-Line EMV-Filter 120A 530/305VDC.
Datasheet
B84243A6120Z000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | Power Line EMC Filter | |
| Voltage Rating | 305 VAC, 530 VAC | |
| Current Rating | 120 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 14 mA | |
| Series | B84243A | |
| Packaging | Bulk | |
| Compliance | CSA C22.2; UL 1283 | |
| Height | 190 mm | |
| Length | 270 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 105 mm | |
| Part # Aliases | B84243A6120Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $529.88 | $529.88 | |
| $521.26 | $5,212.60 |
Need more?