Reference Only
B84243A6050N107
Power Line Filters .
Datasheet
B84243A6050N107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Line EMC Filter | |
| Voltage Rating | 300 VAC, 520 VAC | |
| Current Rating | 50 A | |
| Mounting Style | Chassis Mount | |
| Leakage Current | 187 uA | |
| Series | B84243A | |
| Packaging | Bulk | |
| Height | 80 mm | |
| Length | 140 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 82 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.35 | $328.70 | |
| $164.34 | $1,643.40 |
Need more?