Reference Only

B84144A0200R120

Power Line Filters 4-LEITER-FILTER 200A 520/300V.

Manufacturer:

Mfr Part:
B84144A0200R120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type4-Line Filter
Voltage Rating520 VAC, 300 VDC
Current Rating200 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current3.5 mA
SeriesB84144A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
CompliancecULus; ENEC
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84144A200R120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$853.27$853.27
$778.73$3,893.65
Need more?