Reference Only

B84144A0008R120

Power Line Filters 4-LINE-FILTER 8A 520/300V ac.

Manufacturer:

Mfr Part:
B84144A0008R120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating8 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current9.4 mA
SeriesB84144A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84144A8R120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.50$1,017.00
$149.55$1,794.60
Need more?