Reference Only

B84143V0390S229

Power Line Filters .

Manufacturer:

Mfr Part:
B84143V0390S229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating390 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB84143V
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height580 mm
Length546 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width294 mm
Part # AliasesB84143V390S229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7,798.50$7,798.50
Need more?