Reference Only

B84143V0012R231

Power Line Filters SinuSoidal Output Filter 12A 400V.

Manufacturer:

Mfr Part:
B84143V0012R231

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating400 VAC
Current Rating12 A
Mounting StyleChassis Mount
SeriesB84143V
PackagingBulk
Height200 mm
Length235 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width110 mm
Part # AliasesB84143V12R231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$434.99$434.99
$419.98$4,199.80
Need more?