Reference Only

B84143Q0020R229

Power Line Filters .

Manufacturer:

Mfr Part:
B84143Q0020R229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeAccessories
Mounting StyleChassis Mount
SeriesB84143Q
PackagingBulk
Height580 mm
Length784 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width480 mm
Part # AliasesB84143Q20R229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,350.74$1,350.74
Need more?