Reference Only
B84143Q0010R229
Power Line Filters .
Datasheet
B84143Q0010R229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | Accessories | |
| Mounting Style | Chassis Mount | |
| Series | B84143Q | |
| Packaging | Bulk | |
| Height | 430 mm | |
| Length | 588 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 350 mm | |
| Part # Aliases | B84143Q10R229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?