Reference Only

B84143G36R110

Power Line Filters 36A 520/300V 3-LINE

Manufacturer:

Mfr Part:
B84143G36R110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating300 VAC, 520 VAC
Current Rating36 A
Mounting StyleChassis Mount
Termination StyleWire
SeriesB84143G R110
PackagingCardboard Strips
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cardboard Strips

Pricing not available for this package type
Need pricing?