Reference Only

B84143G0220R110

Obsolete
Power Line Filters RECOMMENDED ALT 871-B84243A6220B000

Manufacturer:

Mfr Part:
B84143G0220R110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating275 VAC, 480 VAC
Current Rating220 A
Mounting StyleChassis Mount
Termination StyleWire
SeriesB84143G
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143G 220R110 B84143G220R110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?