Reference Only

B84143D0090R127

Power Line Filters

Manufacturer:

Mfr Part:
B84143D0090R127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating305 VAC, 530 VAC
Current Rating90 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB82801
PackagingBox
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143D90R127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?