Reference Only

B84143D0050R127

Power Line Filters 3-LEITER EMV-FILTER 50A 520/300V.

Manufacturer:

Mfr Part:
B84143D0050R127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating305 VAC, 530 VAC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB84143D
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143D50R127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$553.57$553.57
Need more?