Reference Only

B84143C0250S250

Power Line Filters .

Manufacturer:

Mfr Part:
B84143C0250S250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating305 VAC, 530 VAC
Current Rating250 A
Mounting StyleChassis Mount
Termination StyleBusbar
Leakage Current46 mA
SeriesB84143C
PackagingBulk
Height120 mm
Length350 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width240 mm
Part # AliasesB84143C250S250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$894.18$894.18
Need more?