Reference Only

B84143B50R112

Obsolete
Power Line Filters 50A 520/300V 3-LINE

Manufacturer:

Mfr Part:
B84143B50R112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating300 VAC, 520 VAC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleWire
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B0050R112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?