Reference Only

B84143B320S080

Power Line Filters 520VrAC 320A 51uOhms 300VDC 3 line 3phase.

Manufacturer:

Mfr Part:
B84143B320S080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating320 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current21 mA
SeriesB84143B
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B0320S080

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$891.15$891.15
$790.34$3,951.70
Need more?