Reference Only

B84143B2500S024

Power Line Filters 2500A 690/400V 3-LINE.

Manufacturer:

Mfr Part:
B84143B2500S024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating400 VAC, 690 VAC
Current Rating2.5 kA
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84143B
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B2500S24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,917.53$6,917.53
Need more?