Reference Only

B84143B1000S21

Power Line Filters 1000A 760/440V 3-LINE

Manufacturer:

Mfr Part:
B84143B1000S21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating440 VAC, 760 VAC
Current Rating1 kA
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84143B
PackagingBox
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B1000S 21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?