Reference Only

B84143B0250S020

Power Line Filters 250A 530/310V 3-LINE.

Manufacturer:

Mfr Part:
B84143B0250S020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating310 VAC, 530 VAC
Current Rating250 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84143B
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B250S20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,029.27$1,029.27
$912.84$4,564.20
Need more?