Reference Only

B84143B0150S024

Power Line Filters 150A 690/400V 3-LINE.

Manufacturer:

Mfr Part:
B84143B0150S024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating400 VAC, 690 VAC
Current Rating150 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84143B
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143B150S24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,106.26$1,106.26
$981.12$4,905.60
Need more?