B84143A10R106 TDK

B84143A10R106

Power Line Filters 3-LINE EMV FILTER 10A 520/300V

Manufacturer:

Mfr Part:
B84143A10R106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating520 VAC, 300 VDC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current14.3 mA
SeriesB84143A
PackagingBox
Operating Frequency50 Hz, 60 Hz
ComplianceENEC10; UL; cUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A 10R106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?