Reference Only

B84143A0150R410

Power Line Filters 3-LEITER EMV-FILTER 150A 520/300V.

Manufacturer:

Mfr Part:
B84143A0150R410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating300 VAC, 520 VAC
Current Rating150 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB84143A
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A150R410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$770.25$770.25
$683.12$3,415.60
Need more?