Reference Only

B84143A0050R106

Power Line Filters 3-LINE EMV FILTER 50A 520/300V.

Manufacturer:

Mfr Part:
B84143A0050R106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current3.4 mA
SeriesB84143A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A50R106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$242.93$485.86
$237.60$2,376.00
Need more?