Reference Only

B84143A0035R410

Power Line Filters 3-LEITER EMV-FILTER 35A 520/300V.

Manufacturer:

Mfr Part:
B84143A0035R410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating35 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current14 mA
SeriesB84143A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A35R410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$349.66$699.32
$337.60$3,376.00
Need more?