Reference Only

B84143A0025R021

Power Line Filters 25A 760/440V 3-LINE.

Manufacturer:

Mfr Part:
B84143A0025R021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating275 VAC, 480 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB84143A
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A25R21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$285.19$570.38
$254.73$2,547.30
Need more?