Reference Only

B84143A0025R000

Power Line Filters 25A 480/275V 3-LINE.

Manufacturer:

Mfr Part:
B84143A0025R000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Line EMC Filter
Voltage Rating480 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current3.5 mA
SeriesB84143A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A25R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.70$1,432.20
$230.47$2,304.70
Need more?