Reference Only

B84143A0016R000

Power Line Filters 16A 480/275V 3-LINE.

Manufacturer:

Mfr Part:
B84143A0016R000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current224 uA
SeriesB84143A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84143A16R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.93$656.79
$191.18$2,294.16
Need more?