Reference Only

B84143A0010R107

Power Line Filters 10A 300/520V 3-LINE EMC FILTER.

Manufacturer:

Mfr Part:
B84143A0010R107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating300 VAC, 520 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current3.1 mA
SeriesB84143A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Height58 mm
Length148 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width57.5 mm
Part # AliasesB84143A10R107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.21$636.84
$133.92$1,339.20
Need more?