Reference Only

B84142J1250S081

Power Line Filters .

Manufacturer:

Mfr Part:
B84142J1250S081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type2-Line EMC Filter
Voltage Rating1 kVDC
Current Rating1.25 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84142J
PackagingBulk
ComplianceCSA C22.2; UL 1283
Height140 mm
Length300 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width260 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,427.14$1,427.14
$1,265.94$6,329.70
Need more?
Contact Us