Reference Only

B84142C1250S081

Power Line Filters .

Manufacturer:

Mfr Part:
B84142C1250S081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type2-Line EMC Filter
Voltage Rating1.5 kVDC
Current Rating1.25 A
Mounting StyleChassis Mount
Termination StyleBusbar
SeriesB84142C
PackagingBulk
ComplianceCSA C22.2; UL 1283
Height140 mm
Length300 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width260 mm
Part # AliasesB84142C1250S81

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,796.19$1,796.19
Need more?