Reference Only

B84142C1000S081

Power Line Filters 1500VDC 1000A 29uOhm For Converters.

Manufacturer:

Mfr Part:
B84142C1000S081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type2-Line Filter
Voltage Rating1.5 kVDC
Current Rating1 kA
Mounting StyleChassis Mount
Termination StyleScrew
SeriesB84142C
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84142C1000S81

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8535900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,496.07$1,496.07
Need more?