Reference Only

B84142A0600S081

Power Line Filters .

Manufacturer:

Mfr Part:
B84142A0600S081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating600 A
Mounting StyleChassis Mount
Termination StyleTab Connector
SeriesB84142A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84142A600S81

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$778.69$778.69
$690.60$3,453.00
Need more?