Reference Only

B84142A0180R122

End of Life
Power Line Filters

Manufacturer:

Mfr Part:
B84142A0180R122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating300 VAC
Current Rating95 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
SeriesB84142A
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84142A180R122

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8543900090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?