Reference Only

B84142A0010A166

Power Line Filters Standard Filter 250volts 10A 2.59mA.

Manufacturer:

Mfr Part:
B84142A0010A166

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleTab Connector
Leakage Current2.59 mA
SeriesB84142A
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84142A10A166

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.83$523.92
$21.06$1,010.88
$20.91$2,509.20
Need more?