Reference Only
B84131M0002G150
Power Line Filters SYSTEM FILTER 4X50A 440/250V.
Datasheet
B84131M0002G150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Voltage Rating | 440 VAC | |
| Current Rating | 50 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Series | B84131M | |
| Packaging | Bulk | |
| Height | 122 mm | |
| Length | 141 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 131 mm | |
| Part # Aliases | B84131M2G150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $446.43 | $2,678.58 | |
| $431.02 | $5,172.24 |
Need more?