Reference Only

B84114DK60

Power Line Filters 6A 115/250V 2-LINE.

Manufacturer:

Mfr Part:
B84114DK60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC, 250 VDC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
SeriesB84114D
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84114D0000K060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.44$647.04
$39.04$976.00
$39.03$4,371.36
Need more?
Contact Us