Reference Only

B84114DK30

Power Line Filters 3A 115/250V 2-LINE.

Manufacturer:

Mfr Part:
B84114DK30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC, 250 VDC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
SeriesB84114D
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84114D0000K030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.29$452.64
$27.34$683.50
$26.41$1,267.68
$26.40$2,956.80
Need more?
Contact Us