Reference Only

B84113H0000M125

Power Line Filters Medical Filter 250volts 25A.

Manufacturer:

Mfr Part:
B84113H0000M125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeMedical Filter
Voltage Rating250 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current2 uA
SeriesB84113H
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceENEC10; UL; cUL
Height53 mm
Inductance800 uH
Length133 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width59 mm
Part # AliasesB84113HM125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$93.83$1,501.28
Need more?