Reference Only

B84113H0000G136

Power Line Filters Standard Filter 250volts 36A 1.73mA.

Manufacturer:

Mfr Part:
B84113H0000G136

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type2-Line Filter
Voltage Rating250 VAC, 250 VDC
Current Rating36 A
Mounting StyleChassis Mount
Termination StyleTab Connector
Leakage Current3.5 mA
SeriesB84113H
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceENEC10; UL; cUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84113HG136

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$97.82$1,565.12
Need more?