Reference Only

B84112G0000G125

Power Line Filters Standard Filter 250volts 25A 0.369mA.

Manufacturer:

Mfr Part:
B84112G0000G125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current0 A to 369 uA
SeriesB84112G
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; IEC/EN
Height43 mm
Inductance1.6 mH
Length113 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width51 mm
Part # AliasesB84112GG125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.83$1,053.28
Need more?