Reference Only
B84112G0000B020
Power Line Filters Standard Filter 250volts 2A 0.369mA.
Datasheet
B84112G0000B020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 2 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Tab Connector | |
| Leakage Current | 0 A to 369 uA | |
| Series | B84112G | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 26 mm | |
| Inductance | 12 mH | |
| Inductance - uH | 12000 uH | |
| Length | 72 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 45 mm | |
| Part # Aliases | B84112GB20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.45 | $703.50 | |
| $21.61 | $2,593.20 | |
| $20.12 | $5,432.40 | |
| $20.09 | $10,245.90 |
Need more?