Reference Only

B84112B0000A020

Obsolete
Power Line Filters 2A 115/250V 2-LINE

Manufacturer:

Mfr Part:
B84112B0000A020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Voltage Rating250 VAC, 250 VDC
Current Rating2 A
Mounting StyleChassis Mount
Termination StyleTab Connector
SeriesB84112B
PackagingBulk
Product TypePower Line Filters
SubcategoryPower Condition
Part # AliasesB84112B A 20 B84112BA20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?