Reference Only

B84111F0000M125

Power Line Filters Medical Filter 250volts 25A.

Manufacturer:

Mfr Part:
B84111F0000M125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeStandard Filter
Voltage Rating250 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleScrew
SeriesB84111F
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height38 mm
Length63 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width52 mm
Part # AliasesB84111FM125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$58.70$1,408.80
Need more?